Technical Document
Specifications
Brand
LegrandNumber of Gangs
1
Depth
50mm
Series
Batibox
Material
Plastic
Width
67mm
Colour Shade
Orange
Colour
Orange
Fixing Standard
NF
Height
67mm
Colour Family
Orange
Height
67mm
Colour Family
Orange
Country of Origin
France
Product details
Multi-material mounting boxes
Universal mounting boxes that can be attached to any type of support: plasterboard, brick, gypsum and so on.
Wide Ø 67 mm cabling holes, multiple-unit boxes with removable wall fasteners.
Equipped with fixed metal brackets. The boxes allow injection of glue for stronger fixation.
Mount horizontally or vertically.
BD 2.478
BD 2.478 Each (Exc. Vat)
BD 2.726
BD 2.726 Each (inc. VAT)
1
BD 2.478
BD 2.478 Each (Exc. Vat)
BD 2.726
BD 2.726 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | BD 2.478 |
10 - 49 | BD 2.436 |
50+ | BD 2.368 |
Technical Document
Specifications
Brand
LegrandNumber of Gangs
1
Depth
50mm
Series
Batibox
Material
Plastic
Width
67mm
Colour Shade
Orange
Colour
Orange
Fixing Standard
NF
Height
67mm
Colour Family
Orange
Height
67mm
Colour Family
Orange
Country of Origin
France
Product details
Multi-material mounting boxes
Universal mounting boxes that can be attached to any type of support: plasterboard, brick, gypsum and so on.
Wide Ø 67 mm cabling holes, multiple-unit boxes with removable wall fasteners.
Equipped with fixed metal brackets. The boxes allow injection of glue for stronger fixation.
Mount horizontally or vertically.