Technical Document
Specifications
Brand
LegrandNumber of Gangs
1
Depth
40mm
Series
Mosaic
Material
Plastic
Colour Shade
White
Colour
White
IP Rating
IP20
Fixing Standard
NF
Enclosure Rating
IP20
Colour Family
White
Enclosure Rating
IP20
Country of Origin
France
Product details
Mosaic™ Series Frame for Surface Mounting
Frame for surface-mounting mechanisms from the Mosaic™ range.
BD 3.596
BD 3.596 Each (Exc. Vat)
BD 3.956
BD 3.956 Each (inc. VAT)
1
BD 3.596
BD 3.596 Each (Exc. Vat)
BD 3.956
BD 3.956 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | BD 3.596 |
10 - 49 | BD 3.523 |
50+ | BD 3.412 |
Technical Document
Specifications
Brand
LegrandNumber of Gangs
1
Depth
40mm
Series
Mosaic
Material
Plastic
Colour Shade
White
Colour
White
IP Rating
IP20
Fixing Standard
NF
Enclosure Rating
IP20
Colour Family
White
Enclosure Rating
IP20
Country of Origin
France
Product details
Mosaic™ Series Frame for Surface Mounting
Frame for surface-mounting mechanisms from the Mosaic™ range.