Legrand Mosaic White Plastic Back Box, NF, IP20, 2 Gangs

RS Stock No.: 428-102Brand: LegrandManufacturers Part No.: 0 802 85
brand-logo
View all in Back Boxes

Technical Document

Specifications

Brand

Legrand

Number of Gangs

2

Depth

40mm

Series

Mosaic

Material

Plastic

Colour Shade

White

Colour

White

IP Rating

IP20

Fixing Standard

NF

Enclosure Rating

IP20

Colour Family

White

Enclosure Rating

IP20

Country of Origin

France

Product details

Mosaic™ Series Frame for Surface Mounting

Frame for surface-mounting mechanisms from the Mosaic™ range.

Stock information temporarily unavailable.

BD 6.072

BD 6.072 Each (Exc. Vat)

BD 6.679

BD 6.679 Each (inc. VAT)

Legrand Mosaic White Plastic Back Box, NF, IP20, 2 Gangs

BD 6.072

BD 6.072 Each (Exc. Vat)

BD 6.679

BD 6.679 Each (inc. VAT)

Legrand Mosaic White Plastic Back Box, NF, IP20, 2 Gangs
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 6.072
10 - 49BD 5.885
50+BD 5.648

Technical Document

Specifications

Brand

Legrand

Number of Gangs

2

Depth

40mm

Series

Mosaic

Material

Plastic

Colour Shade

White

Colour

White

IP Rating

IP20

Fixing Standard

NF

Enclosure Rating

IP20

Colour Family

White

Enclosure Rating

IP20

Country of Origin

France

Product details

Mosaic™ Series Frame for Surface Mounting

Frame for surface-mounting mechanisms from the Mosaic™ range.