Technical Document
Specifications
Brand
LegrandEthernet Connector Type
RJ45 Connector
LAN Category
Cat6a
Mounting Type
Surface Mount
Connector Type
RJ45
Series
OTEO
Country of Origin
France
Stock information temporarily unavailable.
BD 146.658
BD 146.658 1 Box of 10 (Exc. Vat)
BD 161.324
BD 161.324 1 Box of 10 (inc. VAT)
Legrand Oteo Series RJ45 Socket, Surface Mount, Cat6a
1
BD 146.658
BD 146.658 1 Box of 10 (Exc. Vat)
BD 161.324
BD 161.324 1 Box of 10 (inc. VAT)
Legrand Oteo Series RJ45 Socket, Surface Mount, Cat6a
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
LegrandEthernet Connector Type
RJ45 Connector
LAN Category
Cat6a
Mounting Type
Surface Mount
Connector Type
RJ45
Series
OTEO
Country of Origin
France