Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Legrand Batibox Yellow Plastic Back Box, NF, 1 Gangs, 67 x 50mm

RS Stock No.: 189-611Brand: LegrandManufacturers Part No.: 0 893 37
brand-logo
View all in Back Boxes

Technical Document

Specifications

Brand

Legrand

Number of Gangs

1

Depth

50mm

Series

Batibox

Material

Plastic

Width

67mm

Colour Shade

Yellow

Colour

Yellow

Dimensions

67 x 50mm

Fixing Standard

NF

Height

67mm

Colour Family

Yellow

Colour Family

Yellow

Height

67mm

Country of Origin

France

Product details

Lighting fixture housing with Batibox DCL cover

Lighting fixture housing with DCL cover.
DCL covers are constructed in accordance with section 559 1.1. of the standard NFC 15-100,
They also comply with product standard UTE C 61-390.
Equipped with new automatic connector with 45° terminals.

Standards

NF C 15-100

Stock information temporarily unavailable.

BD 7.892

BD 7.892 Each (Exc. Vat)

BD 8.681

BD 8.681 Each (inc. VAT)

Legrand Batibox Yellow Plastic Back Box, NF, 1 Gangs, 67 x 50mm

BD 7.892

BD 7.892 Each (Exc. Vat)

BD 8.681

BD 8.681 Each (inc. VAT)

Legrand Batibox Yellow Plastic Back Box, NF, 1 Gangs, 67 x 50mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 7.892
10 - 49BD 7.672
50+BD 7.392

Technical Document

Specifications

Brand

Legrand

Number of Gangs

1

Depth

50mm

Series

Batibox

Material

Plastic

Width

67mm

Colour Shade

Yellow

Colour

Yellow

Dimensions

67 x 50mm

Fixing Standard

NF

Height

67mm

Colour Family

Yellow

Colour Family

Yellow

Height

67mm

Country of Origin

France

Product details

Lighting fixture housing with Batibox DCL cover

Lighting fixture housing with DCL cover.
DCL covers are constructed in accordance with section 559 1.1. of the standard NFC 15-100,
They also comply with product standard UTE C 61-390.
Equipped with new automatic connector with 45° terminals.

Standards

NF C 15-100