Technical Document
Specifications
Brand
LegrandVoltage Rating
12 V
Wattage
400 mW
Lamp Base
Cable
Lens Colour
White
Life Hours
25000h
Country of Origin
France
Stock information temporarily unavailable.
BD 67.793
BD 67.793 1 Box of 10 (Exc. Vat)
BD 74.572
BD 74.572 1 Box of 10 (inc. VAT)
Legrand Cable Filament Indicator Lamp, White, 12 V, 25000h
1
BD 67.793
BD 67.793 1 Box of 10 (Exc. Vat)
BD 74.572
BD 74.572 1 Box of 10 (inc. VAT)
Legrand Cable Filament Indicator Lamp, White, 12 V, 25000h
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
LegrandVoltage Rating
12 V
Wattage
400 mW
Lamp Base
Cable
Lens Colour
White
Life Hours
25000h
Country of Origin
France