Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Legrand Plexo Series Grey Plastic Junction Box, IP55, 74 x 110 x 155mm

RS Stock No.: 514-2424Brand: LegrandManufacturers Part No.: 0 920 42
brand-logo
View all in Junction Boxes

Technical Document

Specifications

Brand

Legrand

Dimensions L x W x H

74 x 110 x 155mm

Dimensions (L x W x H)

74 x 110 x 155mm

Material

Plastic

Length

74mm

Width

110mm

Height

155mm

IP Rating

IP55

Colour

Grey

Number of Ways

10

Series

Plexo

Country of Origin

Poland

Product details

Legrand Plexo™ Junction Boxes

Introducing the Plexo™ range junction boxes from Legrand. These boxes are weatherproof and available as round or square shaped. Key features with these boxes are they have interchangeable membrane glands or pre-cut knock-out making it easy to install and maintain ISO type cable. They are wall/ceiling mount compatible, in industrial and domestic applications.

Features and Benefits

• Plastic
• IP55-IK07
• Wall, ceiling mounting
• Operating temperature: -25 - 45 °C
• Self-extinguishing up to 650 °C
• Grey RAL7035
• Class II
• Halogen-free
• Marking areas on the cover for labelling

Materials

• ABS Boxes
• Polypropylene cover
• Polyamide cover fixing screws
• Elastomer glands
• Materials do not contain halogen

Typical Application

Junctions Boxes are primarily used in building construction and are designed to provide protection to wiring circuits and electrical connections for easy access. Boxes are usually made from metal or heavy-duty plastic and in most situations can be used both indoor and outdoor due to water and impact resistance.

Typically junction boxes are used for:
Connecting additional sockets to circuits
Adding lighting points
Extending circuits
Electricity circuit repairs

Approvals & Certification

• IP 55
• IK 07

FAQs:
Does this box come with terminal?

No, there are no terminals in the junction box

Will using the knockouts affect the IP Rating?

No, the IP rating would not be affected. Junction box RS stock no: 398-2494 does not have membrane glands or pre-cut knockouts.

You may be interested in
Stock information temporarily unavailable.

BD 14.922

BD 14.922 Each (Exc. Vat)

BD 16.414

BD 16.414 Each (inc. VAT)

Legrand Plexo Series Grey Plastic Junction Box, IP55, 74 x 110 x 155mm

BD 14.922

BD 14.922 Each (Exc. Vat)

BD 16.414

BD 16.414 Each (inc. VAT)

Legrand Plexo Series Grey Plastic Junction Box, IP55, 74 x 110 x 155mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Legrand

Dimensions L x W x H

74 x 110 x 155mm

Dimensions (L x W x H)

74 x 110 x 155mm

Material

Plastic

Length

74mm

Width

110mm

Height

155mm

IP Rating

IP55

Colour

Grey

Number of Ways

10

Series

Plexo

Country of Origin

Poland

Product details

Legrand Plexo™ Junction Boxes

Introducing the Plexo™ range junction boxes from Legrand. These boxes are weatherproof and available as round or square shaped. Key features with these boxes are they have interchangeable membrane glands or pre-cut knock-out making it easy to install and maintain ISO type cable. They are wall/ceiling mount compatible, in industrial and domestic applications.

Features and Benefits

• Plastic
• IP55-IK07
• Wall, ceiling mounting
• Operating temperature: -25 - 45 °C
• Self-extinguishing up to 650 °C
• Grey RAL7035
• Class II
• Halogen-free
• Marking areas on the cover for labelling

Materials

• ABS Boxes
• Polypropylene cover
• Polyamide cover fixing screws
• Elastomer glands
• Materials do not contain halogen

Typical Application

Junctions Boxes are primarily used in building construction and are designed to provide protection to wiring circuits and electrical connections for easy access. Boxes are usually made from metal or heavy-duty plastic and in most situations can be used both indoor and outdoor due to water and impact resistance.

Typically junction boxes are used for:
Connecting additional sockets to circuits
Adding lighting points
Extending circuits
Electricity circuit repairs

Approvals & Certification

• IP 55
• IK 07

FAQs:
Does this box come with terminal?

No, there are no terminals in the junction box

Will using the knockouts affect the IP Rating?

No, the IP rating would not be affected. Junction box RS stock no: 398-2494 does not have membrane glands or pre-cut knockouts.

You may be interested in