Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Legrand Steel Consumer Unit, 160A, IP43

RS Stock No.: 255-2144Brand: LegrandManufacturers Part No.: 020005
brand-logo
View all in Consumer Units

Technical Document

Specifications

Brand

Legrand

Range

XL³ Enclosures

Current Rating

160A

Housing Material

Steel

International Protection Rating

IP43

Country of Origin

Italy

Stock information temporarily unavailable.

BD 570.748

BD 570.748 Each (Exc. Vat)

BD 627.823

BD 627.823 Each (inc. VAT)

Legrand Steel Consumer Unit, 160A, IP43

BD 570.748

BD 570.748 Each (Exc. Vat)

BD 627.823

BD 627.823 Each (inc. VAT)

Legrand Steel Consumer Unit, 160A, IP43
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Legrand

Range

XL³ Enclosures

Current Rating

160A

Housing Material

Steel

International Protection Rating

IP43

Country of Origin

Italy