Technical Document
Specifications
Brand
LegrandConnector Type
LC
Number Of Ports
24
Panel Type
Sliding
Simplex/Duplex
Duplex
Rack Height
1U
Depth
220mm
Width
482.6mm
Country of Origin
China
Stock information temporarily unavailable.
BD 146.256
BD 146.256 Each (Exc. Vat)
BD 160.882
BD 160.882 Each (inc. VAT)
Legrand 24 Port LC Duplex Fibre Optic Patch Panel, 1U
1
BD 146.256
BD 146.256 Each (Exc. Vat)
BD 160.882
BD 160.882 Each (inc. VAT)
Legrand 24 Port LC Duplex Fibre Optic Patch Panel, 1U
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
LegrandConnector Type
LC
Number Of Ports
24
Panel Type
Sliding
Simplex/Duplex
Duplex
Rack Height
1U
Depth
220mm
Width
482.6mm
Country of Origin
China