Legrand LCS³ Series Cat6a 24 Port RJ45 RJ Patch Panel UTP Yellow

RS Stock No.: 178-9290Brand: LegrandManufacturers Part No.: 033770
brand-logo
View all in RJ Patch Panels

Technical Document

Specifications

Brand

Legrand

LAN Category

Cat6a

Number Of Ports

24

Interface Type

RJ45

Shield Type

UTP

Colour

Yellow

Series

LCS³

Country of Origin

France

Stock information temporarily unavailable.

BD 192.390

BD 192.390 Each (Exc. Vat)

BD 211.629

BD 211.629 Each (inc. VAT)

Legrand LCS³ Series Cat6a 24 Port RJ45 RJ Patch Panel UTP Yellow

BD 192.390

BD 192.390 Each (Exc. Vat)

BD 211.629

BD 211.629 Each (inc. VAT)

Legrand LCS³ Series Cat6a 24 Port RJ45 RJ Patch Panel UTP Yellow
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Legrand

LAN Category

Cat6a

Number Of Ports

24

Interface Type

RJ45

Shield Type

UTP

Colour

Yellow

Series

LCS³

Country of Origin

France