Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Legrand 1.5m 4 Socket Type E - French Extension Lead

RS Stock No.: 238-7568Brand: LegrandManufacturers Part No.: 049440
brand-logo

Technical Document

Specifications

Brand

Legrand

Cable Length

1.5m

Number of Sockets

4

Mains Plug Type

Type E - French

Socket Type

Type E - French

Corded

Yes

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

BD 31.960

BD 31.960 Each (Exc. Vat)

BD 35.156

BD 35.156 Each (inc. VAT)

Legrand 1.5m 4 Socket Type E - French Extension Lead

BD 31.960

BD 31.960 Each (Exc. Vat)

BD 35.156

BD 35.156 Each (inc. VAT)

Legrand 1.5m 4 Socket Type E - French Extension Lead
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Legrand

Cable Length

1.5m

Number of Sockets

4

Mains Plug Type

Type E - French

Socket Type

Type E - French

Corded

Yes

Country of Origin

China

You may be interested in