Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Legrand IP54 Black Panel Mount 2P + E Industrial Power Socket, Rated At 16A, 250 V

RS Stock No.: 136-1462Brand: LegrandManufacturers Part No.: 057673
brand-logo
View all in Industrial Power Connectors

Technical Document

Specifications

Brand

Legrand

Current Rating

16A

Plug/Socket

Socket

Pole Format

2P + E

Voltage Rating

250 V

Mounting Type

Panel Mount

Gender

Female

Body Orientation

Straight

Termination Method

Screw

IP Rating

IP54

Colour

Black

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+40°C

Country of Origin

Austria

Product details

P17 Tempra Pro Panel Mount Socket Connectors, IP44

Legrand P17 Tempra Pro panel mount socket connectors, IP44 rating with 2 or 3 pole and earth/neutral arrangement as stated, rated at 16 and 32A. The connector body is constructed from a plastic material, for use with differing voltages as defined by the colour of the cap, yellow 100 to 130V, blue 200 to 250V, red 380 to 415V. Features a single captive screw per terminal for easy connectivity.

Standards

BS EN 60309-1, BS EN 60309-2, BS EN 60529 (IP), BS EN 62262 (IK)

Legrand P17 Tempra Pro Industrial Power Connectors

Stock information temporarily unavailable.

BD 4.686

BD 4.686 Each (Exc. Vat)

BD 5.155

BD 5.155 Each (inc. VAT)

Legrand IP54 Black Panel Mount 2P + E Industrial Power Socket, Rated At 16A, 250 V

BD 4.686

BD 4.686 Each (Exc. Vat)

BD 5.155

BD 5.155 Each (inc. VAT)

Legrand IP54 Black Panel Mount 2P + E Industrial Power Socket, Rated At 16A, 250 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Legrand

Current Rating

16A

Plug/Socket

Socket

Pole Format

2P + E

Voltage Rating

250 V

Mounting Type

Panel Mount

Gender

Female

Body Orientation

Straight

Termination Method

Screw

IP Rating

IP54

Colour

Black

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+40°C

Country of Origin

Austria

Product details

P17 Tempra Pro Panel Mount Socket Connectors, IP44

Legrand P17 Tempra Pro panel mount socket connectors, IP44 rating with 2 or 3 pole and earth/neutral arrangement as stated, rated at 16 and 32A. The connector body is constructed from a plastic material, for use with differing voltages as defined by the colour of the cap, yellow 100 to 130V, blue 200 to 250V, red 380 to 415V. Features a single captive screw per terminal for easy connectivity.

Standards

BS EN 60309-1, BS EN 60309-2, BS EN 60529 (IP), BS EN 62262 (IK)

Legrand P17 Tempra Pro Industrial Power Connectors