Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Legrand DX MCB Mini Circuit Breaker1P, 20A Curve C, 230V AC, 6 kA Breaking Capacity

RS Stock No.: 378-4521Brand: LegrandManufacturers Part No.: 063 77
brand-logo
View all in MCBs

Technical Document

Specifications

Brand

Legrand

Number of Poles

1

Current Rating

20A

Tripping Characteristics

Type C

Rated AC Voltage

230 V, 400V

Breaking Capacity at Maximum Voltage Rating

6 kA

Series

DX

Length

94mm

Depth

76mm

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Legrand DX MCB Mini Circuit Breaker1P, 20A Curve C, 230V AC, 6 kA Breaking Capacity

P.O.A.

Legrand DX MCB Mini Circuit Breaker1P, 20A Curve C, 230V AC, 6 kA Breaking Capacity
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Legrand

Number of Poles

1

Current Rating

20A

Tripping Characteristics

Type C

Rated AC Voltage

230 V, 400V

Breaking Capacity at Maximum Voltage Rating

6 kA

Series

DX

Length

94mm

Depth

76mm

You may be interested in