Technical Document
Specifications
Brand
LegrandDimensions L x W x H
80 x 53 x 222mm
Material
Plastic
Length
80mm
Width
53mm
Height
222mm
IP Rating
IP55
Country of Origin
France
Stock information temporarily unavailable.
BD 87.796
BD 87.796 1 Box of 5 (Exc. Vat)
BD 96.576
BD 96.576 1 Box of 5 (inc. VAT)
Legrand Plastic Junction Box, IP55, 80 x 53 x 222mm
1
BD 87.796
BD 87.796 1 Box of 5 (Exc. Vat)
BD 96.576
BD 96.576 1 Box of 5 (inc. VAT)
Legrand Plastic Junction Box, IP55, 80 x 53 x 222mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
LegrandDimensions L x W x H
80 x 53 x 222mm
Material
Plastic
Length
80mm
Width
53mm
Height
222mm
IP Rating
IP55
Country of Origin
France