Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Legrand Black Thermoplastic Back Boxes, IP55, 2 Gangs

RS Stock No.: 253-8881Brand: LegrandManufacturers Part No.: 069696
brand-logo
View all in Back Boxes

Technical Document

Specifications

Brand

Legrand

Number of Gangs

2

Material

Thermoplastic

Colour

Black

IP Rating

IP55

Country of Origin

France

Stock information temporarily unavailable.

P.O.A.

Legrand Black Thermoplastic Back Boxes, IP55, 2 Gangs

P.O.A.

Legrand Black Thermoplastic Back Boxes, IP55, 2 Gangs
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Legrand

Number of Gangs

2

Material

Thermoplastic

Colour

Black

IP Rating

IP55

Country of Origin

France