Technical Document
Specifications
Brand
LegrandInsert Module Type
Rocker Switch Grid Module
Colour
White
Current Rating
20A
Number of Ways
2
Operating Voltage
250V
Series
Mosaic
Country of Origin
India
Stock information temporarily unavailable.
BD 96.580
BD 9.658 Each (In a Box of 10) (Exc. Vat)
BD 106.238
BD 10.624 Each (In a Box of 10) (inc. VAT)
Legrand 2 Way White Rocker Switch Grid Module 20A, Mosaic Series
10
BD 96.580
BD 9.658 Each (In a Box of 10) (Exc. Vat)
BD 106.238
BD 10.624 Each (In a Box of 10) (inc. VAT)
Legrand 2 Way White Rocker Switch Grid Module 20A, Mosaic Series
Stock information temporarily unavailable.
10
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
LegrandInsert Module Type
Rocker Switch Grid Module
Colour
White
Current Rating
20A
Number of Ways
2
Operating Voltage
250V
Series
Mosaic
Country of Origin
India