Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Legrand Mosaic White 3 Gang Plug Socket, 16A, Type F - German Schuko, Indoor Use

RS Stock No.: 194-6662Brand: LegrandManufacturers Part No.: 077103L
brand-logo
View all in Plug Sockets

Technical Document

Specifications

Brand

Legrand

Number of Gangs

3

Colour

White

Switched

No

Socket Type

Type F - German Schuko

Indoor or Outdoor Use

Indoor

Mounting Style

Surface Mount

Current Rating

16A

Material

Plastic

Series

Mosaic

Country of Origin

France

You may be interested in
Stock information temporarily unavailable.

BD 183.040

BD 18.304 Each (In a Box of 10) (Exc. Vat)

BD 201.344

BD 20.134 Each (In a Box of 10) (inc. VAT)

Legrand Mosaic White 3 Gang Plug Socket, 16A, Type F - German Schuko, Indoor Use

BD 183.040

BD 18.304 Each (In a Box of 10) (Exc. Vat)

BD 201.344

BD 20.134 Each (In a Box of 10) (inc. VAT)

Legrand Mosaic White 3 Gang Plug Socket, 16A, Type F - German Schuko, Indoor Use
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Legrand

Number of Gangs

3

Colour

White

Switched

No

Socket Type

Type F - German Schuko

Indoor or Outdoor Use

Indoor

Mounting Style

Surface Mount

Current Rating

16A

Material

Plastic

Series

Mosaic

Country of Origin

France

You may be interested in