Legrand Mosaic White 4 Gang Plug Socket, 16A, Type F - German Schuko, Indoor Use

RS Stock No.: 194-6667Brand: LegrandManufacturers Part No.: 077104L
brand-logo
View all in Plug Sockets

Technical Document

Specifications

Brand

Legrand

Number of Gangs

4

Colour

White

Switched

No

Socket Type

Type F - German Schuko

Indoor or Outdoor Use

Indoor

Mounting Style

Surface Mount

Current Rating

16A

Material

Plastic

Series

Mosaic

Country of Origin

France

You may be interested in
Legrand Mosaic White 4 Gang Plug Socket, 16A, Indoor Use
BD 26.094Each (In a Box of 5) (Exc. Vat)
Stock information temporarily unavailable.

BD 106.590

BD 21.318 Each (In a Box of 5) (Exc. Vat)

BD 117.249

BD 23.450 Each (In a Box of 5) (inc. VAT)

Legrand Mosaic White 4 Gang Plug Socket, 16A, Type F - German Schuko, Indoor Use

BD 106.590

BD 21.318 Each (In a Box of 5) (Exc. Vat)

BD 117.249

BD 23.450 Each (In a Box of 5) (inc. VAT)

Legrand Mosaic White 4 Gang Plug Socket, 16A, Type F - German Schuko, Indoor Use
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Legrand Mosaic White 4 Gang Plug Socket, 16A, Indoor Use
BD 26.094Each (In a Box of 5) (Exc. Vat)

Technical Document

Specifications

Brand

Legrand

Number of Gangs

4

Colour

White

Switched

No

Socket Type

Type F - German Schuko

Indoor or Outdoor Use

Indoor

Mounting Style

Surface Mount

Current Rating

16A

Material

Plastic

Series

Mosaic

Country of Origin

France

You may be interested in
Legrand Mosaic White 4 Gang Plug Socket, 16A, Indoor Use
BD 26.094Each (In a Box of 5) (Exc. Vat)