Legrand DX MCB Mini Circuit Breaker, 10A, Type C

RS Stock No.: 378-4846Brand: LegrandManufacturers Part No.: 078 61
brand-logo
View all in RCCBs

Technical Document

Specifications

Brand

Legrand

Current Rating

10A

Tripping Characteristics

Type C

Series

DX

Breaking Capacity at Maximum Voltage Rating

6000 A

Rated AC Voltage

230V

You may be interested in
Legrand DX3 RCD, 10A, 1+N Pole, 30mA
BD 220.783Each (Exc. Vat)
Stock information temporarily unavailable.

P.O.A.

Legrand DX MCB Mini Circuit Breaker, 10A, Type C

P.O.A.

Legrand DX MCB Mini Circuit Breaker, 10A, Type C
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Legrand DX3 RCD, 10A, 1+N Pole, 30mA
BD 220.783Each (Exc. Vat)

Technical Document

Specifications

Brand

Legrand

Current Rating

10A

Tripping Characteristics

Type C

Series

DX

Breaking Capacity at Maximum Voltage Rating

6000 A

Rated AC Voltage

230V

You may be interested in
Legrand DX3 RCD, 10A, 1+N Pole, 30mA
BD 220.783Each (Exc. Vat)