Technical Document
Specifications
Brand
LegrandNumber of Gangs
4
Colour
White
Width
82mm
Length
153mm
Depth
8.5mm
For Use With
4 Horizontal Modules
Series
Mosaic
Colour Family
White
Country of Origin
France
Stock information temporarily unavailable.
BD 37.455
BD 3.746 Each (In a Box of 10) (Exc. Vat)
BD 41.201
BD 4.121 Each (In a Box of 10) (inc. VAT)
Legrand White 4 Gang Faceplate & Mounting Plate
10
BD 37.455
BD 3.746 Each (In a Box of 10) (Exc. Vat)
BD 41.201
BD 4.121 Each (In a Box of 10) (inc. VAT)
Legrand White 4 Gang Faceplate & Mounting Plate
Stock information temporarily unavailable.
10
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
LegrandNumber of Gangs
4
Colour
White
Width
82mm
Length
153mm
Depth
8.5mm
For Use With
4 Horizontal Modules
Series
Mosaic
Colour Family
White
Country of Origin
France