Technical Document
Specifications
Brand
LegrandConnector Type
F-Type Satellite Socket
Number Of Outlets
1
Gender
Male
Width
32.5mm
Height
45mm
Colour
Black
Mounting Type
Wall Mount
Country of Origin
France
Stock information temporarily unavailable.
BD 93.445
BD 9.344 Each (In a Box of 10) (Exc. Vat)
BD 102.789
BD 10.278 Each (In a Box of 10) (inc. VAT)
F-Type Satellite Socket Black Male 1 Outlet Socket, Wall Mount
10
BD 93.445
BD 9.344 Each (In a Box of 10) (Exc. Vat)
BD 102.789
BD 10.278 Each (In a Box of 10) (inc. VAT)
F-Type Satellite Socket Black Male 1 Outlet Socket, Wall Mount
Stock information temporarily unavailable.
10
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
LegrandConnector Type
F-Type Satellite Socket
Number Of Outlets
1
Gender
Male
Width
32.5mm
Height
45mm
Colour
Black
Mounting Type
Wall Mount
Country of Origin
France