Technical Document
Specifications
Brand
LegrandDepth
50mm
Series
0893
Material
Polypropylene
Colour Shade
White
Colour
White
Dimensions
50 x 67mm
IP Rating
IP20
Fixing Standard
NF
Country of Origin
France
BD 46.706
BD 46.706 Each (Exc. Vat)
BD 51.377
BD 51.377 Each (inc. VAT)
Legrand 0893 White Polypropylene Back Boxes, NF, IP20, 50 x 67mm
1
BD 46.706
BD 46.706 Each (Exc. Vat)
BD 51.377
BD 51.377 Each (inc. VAT)
Legrand 0893 White Polypropylene Back Boxes, NF, IP20, 50 x 67mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
LegrandDepth
50mm
Series
0893
Material
Polypropylene
Colour Shade
White
Colour
White
Dimensions
50 x 67mm
IP Rating
IP20
Fixing Standard
NF
Country of Origin
France