Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Legrand Grey Plug Socket, 3 Poles, 20A, NF Socket

RS Stock No.: 253-9154Brand: LegrandManufacturers Part No.: 090457
brand-logo
View all in Plug Sockets

Technical Document

Specifications

Brand

Legrand

Colour

Grey

Socket Type

NF Socket

Current Rating

20A

Number of Poles

3

Country of Origin

France

Stock information temporarily unavailable.

P.O.A.

Legrand Grey Plug Socket, 3 Poles, 20A, NF Socket

P.O.A.

Legrand Grey Plug Socket, 3 Poles, 20A, NF Socket
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Legrand

Colour

Grey

Socket Type

NF Socket

Current Rating

20A

Number of Poles

3

Country of Origin

France