Legrand 230V Input Rack Mount UPS, 1500VA (1.35kW), Keor Line RT

RS Stock No.: 266-1243Brand: LegrandManufacturers Part No.: 3 100 46
brand-logo

Technical Document

Specifications

Brand

Legrand

Model

Keor Line RT

Power Rating

1.35kW

VA Rating

1500VA

Output Voltage

230V

Input Voltage

230V

Mounting Type

Rack Mount

Type

Line Interactive

Country of Origin

China

Stock information temporarily unavailable.

BD 1,253.164

BD 1,253.164 Each (Exc. Vat)

BD 1,378.480

BD 1,378.480 Each (inc. VAT)

Legrand 230V Input Rack Mount UPS, 1500VA (1.35kW), Keor Line RT

BD 1,253.164

BD 1,253.164 Each (Exc. Vat)

BD 1,378.480

BD 1,378.480 Each (inc. VAT)

Legrand 230V Input Rack Mount UPS, 1500VA (1.35kW), Keor Line RT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Legrand

Model

Keor Line RT

Power Rating

1.35kW

VA Rating

1500VA

Output Voltage

230V

Input Voltage

230V

Mounting Type

Rack Mount

Type

Line Interactive

Country of Origin

China