Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Legrand DX Range DX3 MCB, 1P, 10A Curve C, 250V AC, 12V DC, 4.5 kA Breaking Capacity

RS Stock No.: 823-4674Brand: LegrandManufacturers Part No.: 4 068 81
brand-logo
View all in MCBs

Technical Document

Specifications

Brand

Legrand

Number of Poles

1

Current Rating

10A

Tripping Characteristics

Type C

Rated AC Voltage

250V

Rated DC Voltage

12V

Breaking Capacity at Maximum Voltage Rating

4.5 kA

Range

DX Range

Series

DX3

Circuit Breaker Type

MCB

Width

17.5mm

Mounting Style

DIN Rail Mount

Depth

95mm

Country of Origin

France

Product details

Type C 1P + N DX³ 4500 MCBs

Thermal-magnetic circuit breakers with positive contact indication for control, protection against short-circuits and overloads, and isolation of electrical circuits.

C curve
Connections: auto / screw or screw / screw

Standards

NF EN 60898-1
6 kA - EN 60947-2

Stock information temporarily unavailable.

BD 14.476

BD 14.476 Each (Exc. Vat)

BD 15.924

BD 15.924 Each (inc. VAT)

Legrand DX Range DX3 MCB, 1P, 10A Curve C, 250V AC, 12V DC, 4.5 kA Breaking Capacity

BD 14.476

BD 14.476 Each (Exc. Vat)

BD 15.924

BD 15.924 Each (inc. VAT)

Legrand DX Range DX3 MCB, 1P, 10A Curve C, 250V AC, 12V DC, 4.5 kA Breaking Capacity
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Legrand

Number of Poles

1

Current Rating

10A

Tripping Characteristics

Type C

Rated AC Voltage

250V

Rated DC Voltage

12V

Breaking Capacity at Maximum Voltage Rating

4.5 kA

Range

DX Range

Series

DX3

Circuit Breaker Type

MCB

Width

17.5mm

Mounting Style

DIN Rail Mount

Depth

95mm

Country of Origin

France

Product details

Type C 1P + N DX³ 4500 MCBs

Thermal-magnetic circuit breakers with positive contact indication for control, protection against short-circuits and overloads, and isolation of electrical circuits.

C curve
Connections: auto / screw or screw / screw

Standards

NF EN 60898-1
6 kA - EN 60947-2