Legrand DX Range DX3 MCB, 1P, 25A Curve C, 230V AC, 10 kA Breaking Capacity

RS Stock No.: 731-9667Brand: LegrandManufacturers Part No.: 4 076 56
brand-logo
View all in MCBs

Technical Document

Specifications

Brand

Legrand

Number of Poles

1

Current Rating

25A

Tripping Characteristics

Type C

Rated AC Voltage

230 V, 400V

Breaking Capacity at Maximum Voltage Rating

10 kA

Range

DX Range

Series

DX3

Circuit Breaker Type

MCB

Mounting Style

DIN Rail Mount

Country of Origin

France

Product details

Type C Single Pole DX³

MCCB that allow use of a supply busbars and auxiliary contact

10 kA Breaking capacity
C type : Detect C components faults
Connexion type : Screw / screw

Standards

6000 - NF EN 60898-1
10 kA - EN 60947-2

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 26.692

BD 26.692 Each (Exc. Vat)

BD 29.361

BD 29.361 Each (inc. VAT)

Legrand DX Range DX3 MCB, 1P, 25A Curve C, 230V AC, 10 kA Breaking Capacity

BD 26.692

BD 26.692 Each (Exc. Vat)

BD 29.361

BD 29.361 Each (inc. VAT)

Legrand DX Range DX3 MCB, 1P, 25A Curve C, 230V AC, 10 kA Breaking Capacity
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Legrand

Number of Poles

1

Current Rating

25A

Tripping Characteristics

Type C

Rated AC Voltage

230 V, 400V

Breaking Capacity at Maximum Voltage Rating

10 kA

Range

DX Range

Series

DX3

Circuit Breaker Type

MCB

Mounting Style

DIN Rail Mount

Country of Origin

France

Product details

Type C Single Pole DX³

MCCB that allow use of a supply busbars and auxiliary contact

10 kA Breaking capacity
C type : Detect C components faults
Connexion type : Screw / screw

Standards

6000 - NF EN 60898-1
10 kA - EN 60947-2

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more