Technical Document
Specifications
Brand
LegrandCircuit Breaker Type
RCD
Current Rating
10A
Number of Poles
1+N
Trip Sensitivity
30mA
Series
DX3
Rated AC Voltage
230V
Mounting Style
DIN Rail Mount
Country of Origin
France
Product details
Type C Single pole + neutral RCDs DX³ 6000
RCDs that allow the use of HX³ supply busbars.
Residual current devices from 6 A to 32 A
AC type : detect AC component faults
Standards
6000 - NF EN 60898-1
10kA - EN 60947-2
BD 200.712
BD 200.712 Each (Exc. Vat)
BD 220.783
BD 220.783 Each (inc. VAT)
1
BD 200.712
BD 200.712 Each (Exc. Vat)
BD 220.783
BD 220.783 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
LegrandCircuit Breaker Type
RCD
Current Rating
10A
Number of Poles
1+N
Trip Sensitivity
30mA
Series
DX3
Rated AC Voltage
230V
Mounting Style
DIN Rail Mount
Country of Origin
France
Product details
Type C Single pole + neutral RCDs DX³ 6000
RCDs that allow the use of HX³ supply busbars.
Residual current devices from 6 A to 32 A
AC type : detect AC component faults
Standards
6000 - NF EN 60898-1
10kA - EN 60947-2