Legrand DX3 RCD, 20A, 1+N Pole, 30mA, Type C

RS Stock No.: 731-9893Brand: LegrandManufacturers Part No.: 4 108 02
brand-logo
View all in RCCBs

Technical Document

Specifications

Brand

Legrand

Circuit Breaker Type

RCD

Current Rating

20A

Number of Poles

1+N

Range

DX

Trip Sensitivity

30mA

Tripping Characteristics

Type C

Series

DX3

Terminal Contact Type

Screw

Rated AC Voltage

230V

Mounting Style

DIN Rail Mount

Country of Origin

France

Product details

Type C Single pole + neutral RCDs DX³ 6000

RCDs that allow the use of HX³ supply busbars.

Residual current devices from 6 A to 32 A
AC type : detect AC component faults

Standards

6000 - NF EN 60898-1
10kA - EN 60947-2

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 195.970

BD 195.970 Each (Exc. Vat)

BD 215.567

BD 215.567 Each (inc. VAT)

Legrand DX3 RCD, 20A, 1+N Pole, 30mA, Type C

BD 195.970

BD 195.970 Each (Exc. Vat)

BD 215.567

BD 215.567 Each (inc. VAT)

Legrand DX3 RCD, 20A, 1+N Pole, 30mA, Type C
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Legrand

Circuit Breaker Type

RCD

Current Rating

20A

Number of Poles

1+N

Range

DX

Trip Sensitivity

30mA

Tripping Characteristics

Type C

Series

DX3

Terminal Contact Type

Screw

Rated AC Voltage

230V

Mounting Style

DIN Rail Mount

Country of Origin

France

Product details

Type C Single pole + neutral RCDs DX³ 6000

RCDs that allow the use of HX³ supply busbars.

Residual current devices from 6 A to 32 A
AC type : detect AC component faults

Standards

6000 - NF EN 60898-1
10kA - EN 60947-2

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more