Technical Document
Specifications
Brand
LegrandCircuit Breaker Type
RCD
Current Rating
63A
Number of Poles
3+N
Range
DX
Trip Sensitivity
30mA
Tripping Characteristics
Type AC
Series
4117
Rated AC Voltage
400V
Mounting Style
DIN Rail Mount
Break Time
Instantaneous
Terminal Contact Type
Screw
Country of Origin
France
Product details
DX³-ID RCDs 4 Pole
Conform to IEC 61008 - 1
AC type: detect AC component faults
A type: detect AC and DC component faults
Hpi type (High immunity): detect AC and DC component faults
Enhanced immunity to unwanted tripping in disturbed environments
BD 72.611
BD 72.611 Each (Exc. Vat)
BD 79.872
BD 79.872 Each (inc. VAT)
1
BD 72.611
BD 72.611 Each (Exc. Vat)
BD 79.872
BD 79.872 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
LegrandCircuit Breaker Type
RCD
Current Rating
63A
Number of Poles
3+N
Range
DX
Trip Sensitivity
30mA
Tripping Characteristics
Type AC
Series
4117
Rated AC Voltage
400V
Mounting Style
DIN Rail Mount
Break Time
Instantaneous
Terminal Contact Type
Screw
Country of Origin
France
Product details
DX³-ID RCDs 4 Pole
Conform to IEC 61008 - 1
AC type: detect AC component faults
A type: detect AC and DC component faults
Hpi type (High immunity): detect AC and DC component faults
Enhanced immunity to unwanted tripping in disturbed environments