Technical Document
Specifications
Brand
LegrandAccessory Type
PLC Expansion Module
Series
EMDX3
Output Type
Analogue
Number of Outputs
2
For Use With
412053 Multi Function Measuring Unit
Mounting Type
Panel Mount
Application
Industrial
Dimensions
45.4 x 21 x 68.3 mm
Country of Origin
Italy
Product details
Legrand EMDX3 Expansion Modules
EMDX3 expansion modules for use with 412053 (914-7206) multi function meter.
Module Type:
RS485 communication- 914-7215
Energy value storage & RS485- 914-7218
Analogue with 2 outputs- 914-7228
Temperature module- 914-7221
Harmonic analysis- 914-7237
Module with 2 inputs/2 outputs- 914-7224
Pulse output for energy count- 914-7212
BD 89.815
BD 89.815 Each (Exc. Vat)
BD 98.797
BD 98.797 Each (inc. VAT)
1
BD 89.815
BD 89.815 Each (Exc. Vat)
BD 98.797
BD 98.797 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
LegrandAccessory Type
PLC Expansion Module
Series
EMDX3
Output Type
Analogue
Number of Outputs
2
For Use With
412053 Multi Function Measuring Unit
Mounting Type
Panel Mount
Application
Industrial
Dimensions
45.4 x 21 x 68.3 mm
Country of Origin
Italy
Product details
Legrand EMDX3 Expansion Modules
EMDX3 expansion modules for use with 412053 (914-7206) multi function meter.
Module Type:
RS485 communication- 914-7215
Energy value storage & RS485- 914-7218
Analogue with 2 outputs- 914-7228
Temperature module- 914-7221
Harmonic analysis- 914-7237
Module with 2 inputs/2 outputs- 914-7224
Pulse output for energy count- 914-7212