Legrand CX3 Contactor, 230 V ac Coil, 16 A

RS Stock No.: 731-9528Brand: LegrandManufacturers Part No.: 4 124 00
brand-logo
View all in Contactors

Technical Document

Specifications

Brand

Legrand

Coil Voltage

230 V ac

Contact Current Rating

16 A

Series

CX3

Pole and Throw Configuration

SP

Country of Origin

France

Product details

Silent step relay

Pulse operated latching relays.

Type of contact : 1 N/O
Step relay with silent technology

Standards

NF EN 60669-2-2

BD 31.702

BD 31.702 Each (Exc. Vat)

BD 34.872

BD 34.872 Each (inc. VAT)

Legrand CX3 Contactor, 230 V ac Coil, 16 A

BD 31.702

BD 31.702 Each (Exc. Vat)

BD 34.872

BD 34.872 Each (inc. VAT)

Legrand CX3 Contactor, 230 V ac Coil, 16 A

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Legrand

Coil Voltage

230 V ac

Contact Current Rating

16 A

Series

CX3

Pole and Throw Configuration

SP

Country of Origin

France

Product details

Silent step relay

Pulse operated latching relays.

Type of contact : 1 N/O
Step relay with silent technology

Standards

NF EN 60669-2-2