Legrand DNX3 Circuit Breaker, 1+N, 40A Curve C, 230V AC, 6 kA Breaking Capacity

RS Stock No.: 266-1309Brand: LegrandManufacturers Part No.: 406873
brand-logo
View all in MCBs

Technical Document

Specifications

Brand

Legrand

Number of Poles

1+N

Current Rating

40A

Tripping Characteristics

Type C

Rated AC Voltage

230V

Breaking Capacity at Maximum Voltage Rating

6 kA

Range

DNX3

Mounting Style

DIN Rail Mount

Country of Origin

France

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 26.081

BD 26.081 Each (Exc. Vat)

BD 28.689

BD 28.689 Each (inc. VAT)

Legrand DNX3 Circuit Breaker, 1+N, 40A Curve C, 230V AC, 6 kA Breaking Capacity

BD 26.081

BD 26.081 Each (Exc. Vat)

BD 28.689

BD 28.689 Each (inc. VAT)

Legrand DNX3 Circuit Breaker, 1+N, 40A Curve C, 230V AC, 6 kA Breaking Capacity
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Legrand

Number of Poles

1+N

Current Rating

40A

Tripping Characteristics

Type C

Rated AC Voltage

230V

Breaking Capacity at Maximum Voltage Rating

6 kA

Range

DNX3

Mounting Style

DIN Rail Mount

Country of Origin

France

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more