Legrand DNX3 Circuit Breaker, 1P, 1A Curve C, 230V AC, 6 kA Breaking Capacity

RS Stock No.: 266-1311Brand: LegrandManufacturers Part No.: 406875
brand-logo
View all in MCBs

Technical Document

Specifications

Brand

Legrand

Number of Poles

1

Current Rating

1A

Tripping Characteristics

Type C

Rated AC Voltage

230V

Breaking Capacity at Maximum Voltage Rating

6 kA

Range

DNX3

Circuit Breaker Type

MCB

Mounting Style

DIN Rail Mount

Country of Origin

France

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 26.664

BD 26.664 Each (Exc. Vat)

BD 29.330

BD 29.330 Each (inc. VAT)

Legrand DNX3 Circuit Breaker, 1P, 1A Curve C, 230V AC, 6 kA Breaking Capacity

BD 26.664

BD 26.664 Each (Exc. Vat)

BD 29.330

BD 29.330 Each (inc. VAT)

Legrand DNX3 Circuit Breaker, 1P, 1A Curve C, 230V AC, 6 kA Breaking Capacity
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Legrand

Number of Poles

1

Current Rating

1A

Tripping Characteristics

Type C

Rated AC Voltage

230V

Breaking Capacity at Maximum Voltage Rating

6 kA

Range

DNX3

Circuit Breaker Type

MCB

Mounting Style

DIN Rail Mount

Country of Origin

France

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more