Legrand DNX3 Circuit Breaker, 2P, 2A Curve C, 230V AC, 6 kA Breaking Capacity

RS Stock No.: 266-1312Brand: LegrandManufacturers Part No.: 406876
brand-logo
View all in MCBs

Technical Document

Specifications

Brand

Legrand

Number of Poles

2

Current Rating

2A

Tripping Characteristics

Type C

Rated AC Voltage

230V

Breaking Capacity at Maximum Voltage Rating

6 kA

Range

DNX3

Circuit Breaker Type

MCB

Mounting Style

DIN Rail Mount

Country of Origin

France

Stock information temporarily unavailable.

BD 23.012

BD 23.012 Each (Exc. Vat)

BD 25.313

BD 25.313 Each (inc. VAT)

Legrand DNX3 Circuit Breaker, 2P, 2A Curve C, 230V AC, 6 kA Breaking Capacity

BD 23.012

BD 23.012 Each (Exc. Vat)

BD 25.313

BD 25.313 Each (inc. VAT)

Legrand DNX3 Circuit Breaker, 2P, 2A Curve C, 230V AC, 6 kA Breaking Capacity
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Legrand

Number of Poles

2

Current Rating

2A

Tripping Characteristics

Type C

Rated AC Voltage

230V

Breaking Capacity at Maximum Voltage Rating

6 kA

Range

DNX3

Circuit Breaker Type

MCB

Mounting Style

DIN Rail Mount

Country of Origin

France