Technical Document
Specifications
Brand
LegrandCurrent Ratio
1250:5
Series
4-121
Transformer Type
Base Mounted
Minimum Temperature
-25°C
Maximum Temperature
+50°C
Mounting Type
Surface Mount
For Use With
Ammeter, Electricity Meter, Measurement Control Unit
Dimensions
116 x 96 x 58 mm
Country of Origin
United Kingdom
Product details
Legrand Closed-type Single-phase Current Transformer
Closed-Type Single-phase Current Transformers from Legrand can be used with Ammeters, Electricity Meters or Measurement control units.
For mounting on cables and copper or aluminium busbars
Provides 5A current at secondary, proportional to the primary current
Rating: 1250A (897-6936), 2500A (897-6930) & 400A (897-6857)
IP20 (case) protection
Current Transformers
BD 102.680
BD 102.680 Each (Exc. Vat)
BD 112.948
BD 112.948 Each (inc. VAT)
1
BD 102.680
BD 102.680 Each (Exc. Vat)
BD 112.948
BD 112.948 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 102.680 |
5 - 9 | BD 98.290 |
10+ | BD 94.650 |
Technical Document
Specifications
Brand
LegrandCurrent Ratio
1250:5
Series
4-121
Transformer Type
Base Mounted
Minimum Temperature
-25°C
Maximum Temperature
+50°C
Mounting Type
Surface Mount
For Use With
Ammeter, Electricity Meter, Measurement Control Unit
Dimensions
116 x 96 x 58 mm
Country of Origin
United Kingdom
Product details
Legrand Closed-type Single-phase Current Transformer
Closed-Type Single-phase Current Transformers from Legrand can be used with Ammeters, Electricity Meters or Measurement control units.
For mounting on cables and copper or aluminium busbars
Provides 5A current at secondary, proportional to the primary current
Rating: 1250A (897-6936), 2500A (897-6930) & 400A (897-6857)
IP20 (case) protection