Legrand Digital DIN Rail Time Switch 230 V ac, 2-Channel

RS Stock No.: 897-6753Brand: LegrandManufacturers Part No.: 412631
brand-logo
View all in Time Switches

Technical Document

Specifications

Brand

Legrand

Supply Voltage

230 V ac

Type

Digital

Number of Channels

2

Units Measured

Hours, Minutes, Seconds

Height

83mm

Depth

66mm

Battery Life

5yr

Country of Origin

Germany

Stock information temporarily unavailable.

BD 95.513

BD 95.513 Each (Exc. Vat)

BD 105.064

BD 105.064 Each (inc. VAT)

Legrand Digital DIN Rail Time Switch 230 V ac, 2-Channel

BD 95.513

BD 95.513 Each (Exc. Vat)

BD 105.064

BD 105.064 Each (inc. VAT)

Legrand Digital DIN Rail Time Switch 230 V ac, 2-Channel
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Legrand

Supply Voltage

230 V ac

Type

Digital

Number of Channels

2

Units Measured

Hours, Minutes, Seconds

Height

83mm

Depth

66mm

Battery Life

5yr

Country of Origin

Germany