Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Legrand Digital DIN Rail Time Switch 230 V ac, 2-Channel

RS Stock No.: 897-6750Brand: LegrandManufacturers Part No.: 412641
brand-logo
View all in Time Switches

Technical Document

Specifications

Brand

Legrand

Supply Voltage

230 V ac

Type

Digital

Number of Channels

2

Units Measured

Hours, Minutes, Seconds

Height

83mm

Depth

66mm

Battery Life

5yr

Country of Origin

Germany

Stock information temporarily unavailable.

BD 108.554

BD 108.554 Each (Exc. Vat)

BD 119.409

BD 119.409 Each (inc. VAT)

Legrand Digital DIN Rail Time Switch 230 V ac, 2-Channel

BD 108.554

BD 108.554 Each (Exc. Vat)

BD 119.409

BD 119.409 Each (inc. VAT)

Legrand Digital DIN Rail Time Switch 230 V ac, 2-Channel
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Legrand

Supply Voltage

230 V ac

Type

Digital

Number of Channels

2

Units Measured

Hours, Minutes, Seconds

Height

83mm

Depth

66mm

Battery Life

5yr

Country of Origin

Germany