Legrand, P17 Tempra Pro IP66, IP67 Red Cable Mount 3P + N + E Industrial Power Socket, Rated At 16A, 415 V

RS Stock No.: 821-1999Brand: LegrandManufacturers Part No.: 5 553 09
brand-logo
View all in Industrial Power Connectors

Technical Document

Specifications

Brand

Legrand

Current Rating

16A

Plug/Socket

Socket

Pole Format

3P + N + E

Voltage Rating

415 V

Mounting Type

Cable Mount

Gender

Female

Body Orientation

Straight

Termination Method

Screw

Series

P17 Tempra Pro

IP Rating

IP66, IP67

Colour

Red

Cable CSA

2.5mm²

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+40°C

Country of Origin

Turkey

Product details

P17 Tempra Pro Mobile Sockets, IP67

Legrand P17 Tempra Pro mobile socket connectors, IP67 rating with 2 or 3 pole and earth/neutral arrangement as stated, various ratings from 16A to 125A. The connector body is constructed from polymide 6 material, for use with differing voltages as defined by the colour of the cap, yellow 100 to 130V, blue 200 to 250V, red 380 to 415V. Features a single captive screw per terminal for easy connectivity, supplied unlocked.

Standards

BS EN 60309-1, IEC 60309-1 , BS EN 60309-2, IEC 60309-2

Legrand P17 Tempra Pro Industrial Power Connectors

Stock information temporarily unavailable.

BD 18.298

BD 18.298 Each (Exc. Vat)

BD 20.128

BD 20.128 Each (inc. VAT)

Legrand, P17 Tempra Pro IP66, IP67 Red Cable Mount 3P + N + E Industrial Power Socket, Rated At 16A, 415 V

BD 18.298

BD 18.298 Each (Exc. Vat)

BD 20.128

BD 20.128 Each (inc. VAT)

Legrand, P17 Tempra Pro IP66, IP67 Red Cable Mount 3P + N + E Industrial Power Socket, Rated At 16A, 415 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9BD 18.298
10+BD 17.826

Technical Document

Specifications

Brand

Legrand

Current Rating

16A

Plug/Socket

Socket

Pole Format

3P + N + E

Voltage Rating

415 V

Mounting Type

Cable Mount

Gender

Female

Body Orientation

Straight

Termination Method

Screw

Series

P17 Tempra Pro

IP Rating

IP66, IP67

Colour

Red

Cable CSA

2.5mm²

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+40°C

Country of Origin

Turkey

Product details

P17 Tempra Pro Mobile Sockets, IP67

Legrand P17 Tempra Pro mobile socket connectors, IP67 rating with 2 or 3 pole and earth/neutral arrangement as stated, various ratings from 16A to 125A. The connector body is constructed from polymide 6 material, for use with differing voltages as defined by the colour of the cap, yellow 100 to 130V, blue 200 to 250V, red 380 to 415V. Features a single captive screw per terminal for easy connectivity, supplied unlocked.

Standards

BS EN 60309-1, IEC 60309-1 , BS EN 60309-2, IEC 60309-2

Legrand P17 Tempra Pro Industrial Power Connectors