Technical Document
Specifications
Brand
LegrandCurrent Rating
16A
Plug/Socket
Socket
Pole Format
2P + E
Voltage Rating
230 V
Mounting Type
Panel Mount
Gender
Female
Body Orientation
Straight
Termination Method
Screw
Series
P17 Tempra Pro
IP Rating
IP66, IP67
Colour
Blue
Cable CSA
4.0mm²
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+40°C
Country of Origin
Turkey
Product details
P17 Tempra Pro Panel Mount Socket Connectors, IP67
Legrand P17 Tempra Pro panel mount socket connectors, IP67 rating with 2 or 3 pole and earth/neutral arrangement as stated, ratings from 16A to 125A. The connector body is constructed from a plastic material, for use with differing voltages as defined by the colour of the cap, yellow 100 to 130V, blue 200 to 250V, red 380 to 415V. Features a single captive screw per terminal for easy connectivity.
Standards
BS EN 60309-1, IEC 60309-1 , BS EN 60309-2, IEC 60309-2
Legrand P17 Tempra Pro Industrial Power Connectors
BD 9.158
BD 9.158 Each (Exc. Vat)
BD 10.074
BD 10.074 Each (inc. VAT)
1
BD 9.158
BD 9.158 Each (Exc. Vat)
BD 10.074
BD 10.074 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | BD 9.158 |
10+ | BD 8.860 |
Technical Document
Specifications
Brand
LegrandCurrent Rating
16A
Plug/Socket
Socket
Pole Format
2P + E
Voltage Rating
230 V
Mounting Type
Panel Mount
Gender
Female
Body Orientation
Straight
Termination Method
Screw
Series
P17 Tempra Pro
IP Rating
IP66, IP67
Colour
Blue
Cable CSA
4.0mm²
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+40°C
Country of Origin
Turkey
Product details
P17 Tempra Pro Panel Mount Socket Connectors, IP67
Legrand P17 Tempra Pro panel mount socket connectors, IP67 rating with 2 or 3 pole and earth/neutral arrangement as stated, ratings from 16A to 125A. The connector body is constructed from a plastic material, for use with differing voltages as defined by the colour of the cap, yellow 100 to 130V, blue 200 to 250V, red 380 to 415V. Features a single captive screw per terminal for easy connectivity.
Standards
BS EN 60309-1, IEC 60309-1 , BS EN 60309-2, IEC 60309-2