Legrand Telephone Socket 1-way

RS Stock No.: 815-9725Brand: LegrandManufacturers Part No.: 5 723 22
brand-logo
View all in Telephone Sockets

Technical Document

Specifications

Brand

Legrand

Number Of Ways

1

Country of Origin

France

Product details

ARTEOR™ RJ45 Cat 6 Single Module FTP Sockets

With LCS² connector with fast connection thanks to integrated crimping
Suitable for AWG 22 single-core cables up to AWG 26 and AWG multicore cables
Contacts marked with dual colour code and wiring schemes T568 A and T 568 B
Available in white (815-9725) or magnesium (815-9721)

Approvals

ISO/IEC 11801 Ed. 2.0, amendment 2, EN 50173-1 and TIA/EIA 568 C

Legrand ARTEOR™ Wiring Accessories

Legrand ARTEOR™ wiring accessories provide versatility, style and functionality.

ARTEOR™ is the innovative answer to the increasingly complex demands of modern buildings. Much more than just a wiring accessory, ARTEOR™ is the ideal choice for any residential or commercial project offering an array of functionality with easily customisable stylish finishes.

You may be interested in
Stock information temporarily unavailable.

BD 5.797

BD 5.797 Each (Exc. Vat)

BD 6.377

BD 6.377 Each (inc. VAT)

Legrand Telephone Socket 1-way

BD 5.797

BD 5.797 Each (Exc. Vat)

BD 6.377

BD 6.377 Each (inc. VAT)

Legrand Telephone Socket 1-way
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9BD 5.797
10 - 49BD 5.198
50+BD 4.648
You may be interested in

Technical Document

Specifications

Brand

Legrand

Number Of Ways

1

Country of Origin

France

Product details

ARTEOR™ RJ45 Cat 6 Single Module FTP Sockets

With LCS² connector with fast connection thanks to integrated crimping
Suitable for AWG 22 single-core cables up to AWG 26 and AWG multicore cables
Contacts marked with dual colour code and wiring schemes T568 A and T 568 B
Available in white (815-9725) or magnesium (815-9721)

Approvals

ISO/IEC 11801 Ed. 2.0, amendment 2, EN 50173-1 and TIA/EIA 568 C

Legrand ARTEOR™ Wiring Accessories

Legrand ARTEOR™ wiring accessories provide versatility, style and functionality.

ARTEOR™ is the innovative answer to the increasingly complex demands of modern buildings. Much more than just a wiring accessory, ARTEOR™ is the ideal choice for any residential or commercial project offering an array of functionality with easily customisable stylish finishes.

You may be interested in