Technical Document
Specifications
Product details
ARTEOR™ RJ45 Cat5e UTP Single Module Sockets
With LCS² connector with fast connection thanks to integrated crimping
Suitable for AWG 22 single-core cables up to AWG 26 and AWG multicore cables
Contacts marked with dual colour code and wiring schemes T568 A and T 568 B
Available in either White (815-9664) or Magnesium (815-9668)
Approvals
ISO/IEC 11801 Ed. 2.0, amendment 2, EN 50173-1 and TIA/EIA 568 C
Legrand ARTEOR™ Wiring Accessories
Legrand ARTEOR™ wiring accessories provide versatility, style and functionality.
ARTEOR™ is the innovative answer to the increasingly complex demands of modern buildings. Much more than just a wiring accessory, ARTEOR™ is the ideal choice for any residential or commercial project offering an array of functionality with easily customisable stylish finishes.
BD 6.386
BD 6.386 Each (Exc. Vat)
BD 7.025
BD 7.025 Each (inc. VAT)
1
BD 6.386
BD 6.386 Each (Exc. Vat)
BD 7.025
BD 7.025 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| Quantity | Unit price |
|---|---|
| 1 - 9 | BD 6.386 |
| 10 - 49 | BD 5.726 |
| 50+ | BD 5.082 |
Technical Document
Specifications
Product details
ARTEOR™ RJ45 Cat5e UTP Single Module Sockets
With LCS² connector with fast connection thanks to integrated crimping
Suitable for AWG 22 single-core cables up to AWG 26 and AWG multicore cables
Contacts marked with dual colour code and wiring schemes T568 A and T 568 B
Available in either White (815-9664) or Magnesium (815-9668)
Approvals
ISO/IEC 11801 Ed. 2.0, amendment 2, EN 50173-1 and TIA/EIA 568 C
Legrand ARTEOR™ Wiring Accessories
Legrand ARTEOR™ wiring accessories provide versatility, style and functionality.
ARTEOR™ is the innovative answer to the increasingly complex demands of modern buildings. Much more than just a wiring accessory, ARTEOR™ is the ideal choice for any residential or commercial project offering an array of functionality with easily customisable stylish finishes.
