Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Legrand Silver 1 Gang Light Switch Cover

RS Stock No.: 815-9743Brand: LegrandManufacturers Part No.: 5 765 41
brand-logo
View all in Light Switch Covers

Technical Document

Specifications

Brand

Legrand

Colour

Silver

Material

Polycarbonate

Number of Gangs

1

Height

92mm

Width

92mm

Country of Origin

India

Product details

ARTEOR™ German and French Standard Cover Plates

Cover plates for German and French standard modules. Available in a choice of colours/finishes: mirror black, brushed stainless steel, pearl alu or white.

Legrand ARTEOR™ Wiring Accessories

Legrand ARTEOR™ wiring accessories provide versatility, style and functionality.

ARTEOR™ is the innovative answer to the increasingly complex demands of modern buildings. Much more than just a wiring accessory, ARTEOR™ is the ideal choice for any residential or commercial project offering an array of functionality with easily customisable stylish finishes.

You may be interested in
Legrand 1 Gang BS Cover Plate
BD 2.292Each (Exc. Vat)
Stock information temporarily unavailable.

BD 1.480

BD 1.480 Each (Exc. Vat)

BD 1.628

BD 1.628 Each (inc. VAT)

Legrand Silver 1 Gang Light Switch Cover

BD 1.480

BD 1.480 Each (Exc. Vat)

BD 1.628

BD 1.628 Each (inc. VAT)

Legrand Silver 1 Gang Light Switch Cover
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 1.480
10 - 49BD 1.344
50+BD 1.213
You may be interested in
Legrand 1 Gang BS Cover Plate
BD 2.292Each (Exc. Vat)

Technical Document

Specifications

Brand

Legrand

Colour

Silver

Material

Polycarbonate

Number of Gangs

1

Height

92mm

Width

92mm

Country of Origin

India

Product details

ARTEOR™ German and French Standard Cover Plates

Cover plates for German and French standard modules. Available in a choice of colours/finishes: mirror black, brushed stainless steel, pearl alu or white.

Legrand ARTEOR™ Wiring Accessories

Legrand ARTEOR™ wiring accessories provide versatility, style and functionality.

ARTEOR™ is the innovative answer to the increasingly complex demands of modern buildings. Much more than just a wiring accessory, ARTEOR™ is the ideal choice for any residential or commercial project offering an array of functionality with easily customisable stylish finishes.

You may be interested in
Legrand 1 Gang BS Cover Plate
BD 2.292Each (Exc. Vat)