Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Legrand, P17 Tempra Pro IP66, IP67 Red Wall Mount 3P + E Industrial Power Socket, Rated At 16A, 415 V

RS Stock No.: 821-2018Brand: LegrandManufacturers Part No.: 555358
brand-logo
View all in Industrial Power Connectors

Technical Document

Specifications

Brand

Legrand

Current Rating

16A

Plug/Socket

Socket

Pole Format

3P + E

Voltage Rating

415 V

Mounting Type

Wall Mount

Gender

Female

Body Orientation

Straight

Termination Method

Screw

IP Rating

IP66, IP67

Series

P17 Tempra Pro

Cable CSA

4.0mm²

Colour

Red

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+40°C

Country of Origin

Turkey

Product details

P17 Tempra Pro Surface Mount Socket Connectors, IP67

Legrand P17 Tempra Pro surface mount socket connectors, IP67 rating with 2 or 3 pole and earth/neutral arrangement as stated, ratings from 16 to 125A. The connector body is constructed from polymide 6 material, for use with differing voltages as defined by the colour of the cap, yellow 100 to 130V, blue 200 to 250V, red 380 to 415V. Features a single captive screw per terminal for easy connectivity, the socket can be fixed at two angles, either 5 or 25 degrees if required.

Standards

BS EN 60309-1, IEC 60309-1 , BS EN 60309-2, IEC 60309-2

Legrand P17 Tempra Pro Industrial Power Connectors

Stock information temporarily unavailable.

BD 17.750

BD 17.750 Each (Exc. Vat)

BD 19.525

BD 19.525 Each (inc. VAT)

Legrand, P17 Tempra Pro IP66, IP67 Red Wall Mount 3P + E Industrial Power Socket, Rated At 16A, 415 V

BD 17.750

BD 17.750 Each (Exc. Vat)

BD 19.525

BD 19.525 Each (inc. VAT)

Legrand, P17 Tempra Pro IP66, IP67 Red Wall Mount 3P + E Industrial Power Socket, Rated At 16A, 415 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 17.750
10+BD 17.320

Technical Document

Specifications

Brand

Legrand

Current Rating

16A

Plug/Socket

Socket

Pole Format

3P + E

Voltage Rating

415 V

Mounting Type

Wall Mount

Gender

Female

Body Orientation

Straight

Termination Method

Screw

IP Rating

IP66, IP67

Series

P17 Tempra Pro

Cable CSA

4.0mm²

Colour

Red

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+40°C

Country of Origin

Turkey

Product details

P17 Tempra Pro Surface Mount Socket Connectors, IP67

Legrand P17 Tempra Pro surface mount socket connectors, IP67 rating with 2 or 3 pole and earth/neutral arrangement as stated, ratings from 16 to 125A. The connector body is constructed from polymide 6 material, for use with differing voltages as defined by the colour of the cap, yellow 100 to 130V, blue 200 to 250V, red 380 to 415V. Features a single captive screw per terminal for easy connectivity, the socket can be fixed at two angles, either 5 or 25 degrees if required.

Standards

BS EN 60309-1, IEC 60309-1 , BS EN 60309-2, IEC 60309-2

Legrand P17 Tempra Pro Industrial Power Connectors