Technical Document
Specifications
Brand
LegrandNumber of Gangs
1
Colour
White
Switched
No
Indoor or Outdoor Use
Indoor
Mounting Style
Flush Mount
Voltage Rating
230 V
Material
Plastic
Series
Arteor
International Protection Rating
IP24
Earth Terminal
Yes
Colour Family
White
Number of Modules
3
Faceplate Mounting Type
Screwless
Number of Modules
3
Country of Origin
China
Product details
ARTEOR™ Shaver Sockets
IP 24
For use with European, British, American, Australian 2-pin plugs
Screwless live and neutral terminals
Double wound isolating transformer
Automatic self-resetting overload feature
Plug insertion operates micro-switch which energises transformer
To be equipped with BS 2 gang - 3-module plates
For flush-mounting boxes, use BS 2 gang box depth 48 mm, US type, Italian type boxes depth 48 mm
Power supply: 230V - 50/60Hz
3 Modules
Approvals
BS EN 61558-2-5
Legrand ARTEOR™ Wiring Accessories
Legrand ARTEOR™ wiring accessories provide versatility, style and functionality.
ARTEOR™ is the innovative answer to the increasingly complex demands of modern buildings. Much more than just a wiring accessory, ARTEOR™ is the ideal choice for any residential or commercial project offering an array of functionality with easily customisable stylish finishes.
BD 46.772
BD 46.772 Each (Exc. Vat)
BD 51.449
BD 51.449 Each (inc. VAT)
1
BD 46.772
BD 46.772 Each (Exc. Vat)
BD 51.449
BD 51.449 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | BD 46.772 |
10 - 49 | BD 42.620 |
50+ | BD 38.308 |
Technical Document
Specifications
Brand
LegrandNumber of Gangs
1
Colour
White
Switched
No
Indoor or Outdoor Use
Indoor
Mounting Style
Flush Mount
Voltage Rating
230 V
Material
Plastic
Series
Arteor
International Protection Rating
IP24
Earth Terminal
Yes
Colour Family
White
Number of Modules
3
Faceplate Mounting Type
Screwless
Number of Modules
3
Country of Origin
China
Product details
ARTEOR™ Shaver Sockets
IP 24
For use with European, British, American, Australian 2-pin plugs
Screwless live and neutral terminals
Double wound isolating transformer
Automatic self-resetting overload feature
Plug insertion operates micro-switch which energises transformer
To be equipped with BS 2 gang - 3-module plates
For flush-mounting boxes, use BS 2 gang box depth 48 mm, US type, Italian type boxes depth 48 mm
Power supply: 230V - 50/60Hz
3 Modules
Approvals
BS EN 61558-2-5
Legrand ARTEOR™ Wiring Accessories
Legrand ARTEOR™ wiring accessories provide versatility, style and functionality.
ARTEOR™ is the innovative answer to the increasingly complex demands of modern buildings. Much more than just a wiring accessory, ARTEOR™ is the ideal choice for any residential or commercial project offering an array of functionality with easily customisable stylish finishes.