Technical Document
Specifications
Brand
LegrandColour
White
Material
Polycarbonate
Number of Gangs
1
Height
92mm
Width
92mm
Depth
8mm
Outlet Type
BS
Outlet Type
BS
Colour Family
White
Colour Family
White
Country of Origin
India
Product details
ARTEOR™ British Standard (BS) Cover Plates
Legrand ARTEOR™ BS cover plates available in a choice of finishes: polished black, brushed stainless steel, mirror white and black.
Legrand ARTEOR™ Wiring Accessories
Legrand ARTEOR™ wiring accessories provide versatility, style and functionality.
ARTEOR™ is the innovative answer to the increasingly complex demands of modern buildings. Much more than just a wiring accessory, ARTEOR™ is the ideal choice for any residential or commercial project offering an array of functionality with easily customisable stylish finishes.
BD 1.314
BD 1.314 Each (Exc. Vat)
BD 1.445
BD 1.445 Each (inc. VAT)
1
BD 1.314
BD 1.314 Each (Exc. Vat)
BD 1.445
BD 1.445 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | BD 1.314 |
10 - 49 | BD 1.210 |
50+ | BD 1.062 |
Technical Document
Specifications
Brand
LegrandColour
White
Material
Polycarbonate
Number of Gangs
1
Height
92mm
Width
92mm
Depth
8mm
Outlet Type
BS
Outlet Type
BS
Colour Family
White
Colour Family
White
Country of Origin
India
Product details
ARTEOR™ British Standard (BS) Cover Plates
Legrand ARTEOR™ BS cover plates available in a choice of finishes: polished black, brushed stainless steel, mirror white and black.
Legrand ARTEOR™ Wiring Accessories
Legrand ARTEOR™ wiring accessories provide versatility, style and functionality.
ARTEOR™ is the innovative answer to the increasingly complex demands of modern buildings. Much more than just a wiring accessory, ARTEOR™ is the ideal choice for any residential or commercial project offering an array of functionality with easily customisable stylish finishes.