Technical Document
Specifications
Brand
LegrandType
Fixed Shelf
Depth
360mm
Ventilated
Yes
Colour
Black
Maximum Load
15kg
Dimensions
435 x 360mm
Height
2U
Width
435mm
Series
Linkeo
Depth Type
Non-Adjustable
Country of Origin
France
Stock information temporarily unavailable.
BD 70.433
BD 70.433 Each (Exc. Vat)
BD 77.476
BD 77.476 Each (inc. VAT)
Legrand Linkeo Series Black Fixed Shelf, 15kg Load, 435mm x 360mm
1
BD 70.433
BD 70.433 Each (Exc. Vat)
BD 77.476
BD 77.476 Each (inc. VAT)
Legrand Linkeo Series Black Fixed Shelf, 15kg Load, 435mm x 360mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
LegrandType
Fixed Shelf
Depth
360mm
Ventilated
Yes
Colour
Black
Maximum Load
15kg
Dimensions
435 x 360mm
Height
2U
Width
435mm
Series
Linkeo
Depth Type
Non-Adjustable
Country of Origin
France