Legrand White 2 Gang Plastic Faceplate

RS Stock No.: 755-8789Brand: LegrandManufacturers Part No.: 6 650 02
brand-logo
View all in Faceplates & Mounting Plates

Technical Document

Specifications

Brand

Legrand

Number of Gangs

2

Colour

White

Material

Plastic

Colour Family

White

Country of Origin

France

Product details

Niloé™ Cover plates

Cover plates available for 2, 2x2 and 3x2 modules

Legrand - Niloe™ Range

You may be interested in
Stock information temporarily unavailable.

BD 3.333

BD 3.333 Each (Exc. Vat)

BD 3.666

BD 3.666 Each (inc. VAT)

Legrand White 2 Gang Plastic Faceplate

BD 3.333

BD 3.333 Each (Exc. Vat)

BD 3.666

BD 3.666 Each (inc. VAT)

Legrand White 2 Gang Plastic Faceplate
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9BD 3.333
10 - 49BD 3.234
50+BD 3.118
You may be interested in

Technical Document

Specifications

Brand

Legrand

Number of Gangs

2

Colour

White

Material

Plastic

Colour Family

White

Country of Origin

France

Product details

Niloé™ Cover plates

Cover plates available for 2, 2x2 and 3x2 modules

Legrand - Niloe™ Range

You may be interested in