Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Legrand White Plastic Anzeigeleuchte Indicator Light

RS Stock No.: 755-8717Brand: LegrandManufacturers Part No.: 6 650 90
brand-logo
View all in Faceplates & Mounting Plates

Technical Document

Specifications

Brand

Legrand

Colour

White

Material

Plastic

Outlet Type

Anzeigeleuchte

Colour Family

White

Country of Origin

France

Product details

Niloé™ Accessories

Accessories for Niloe™ range
The claw allows the fixation of renovation modules
The sock is adapted for all standard mechanisms for renovation
The indicator could be fixed directly : 230V (0.15mA)

Legrand - Niloe™ Range

Stock information temporarily unavailable.

BD 63.525

BD 6.352 Each (In a Pack of 10) (Exc. Vat)

BD 69.877

BD 6.987 Each (In a Pack of 10) (inc. VAT)

Legrand White Plastic Anzeigeleuchte Indicator Light

BD 63.525

BD 6.352 Each (In a Pack of 10) (Exc. Vat)

BD 69.877

BD 6.987 Each (In a Pack of 10) (inc. VAT)

Legrand White Plastic Anzeigeleuchte Indicator Light
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
10 - 90BD 6.352BD 63.525
100 - 490BD 6.038BD 60.375
500+BD 5.717BD 57.172

Technical Document

Specifications

Brand

Legrand

Colour

White

Material

Plastic

Outlet Type

Anzeigeleuchte

Colour Family

White

Country of Origin

France

Product details

Niloé™ Accessories

Accessories for Niloe™ range
The claw allows the fixation of renovation modules
The sock is adapted for all standard mechanisms for renovation
The indicator could be fixed directly : 230V (0.15mA)

Legrand - Niloe™ Range