Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Legrand White Push Button Light Switch, 2 Way, 5 Gang, 600031

RS Stock No.: 333-961Brand: LegrandManufacturers Part No.: 600031
View all in Light Switches

Technical Document

Specifications

Number of Gangs

5

Light Switch Type

Push Button Light Switch

Number of Ways

2

IP Rating

IP20

Colour

White

Series

600031

Country of Origin

France

Stock information temporarily unavailable.

P.O.A.

Legrand White Push Button Light Switch, 2 Way, 5 Gang, 600031

P.O.A.

Legrand White Push Button Light Switch, 2 Way, 5 Gang, 600031
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number of Gangs

5

Light Switch Type

Push Button Light Switch

Number of Ways

2

IP Rating

IP20

Colour

White

Series

600031

Country of Origin

France