Technical Document
Specifications
Brand
LegrandColour
White
Indoor or Outdoor Use
Indoor
Mounting Style
Flush Mount
Current Rating
16A
Series
6003
Number of Poles
2
Country of Origin
France
BD 5.412
BD 5.412 Each (Exc. Vat)
BD 5.953
BD 5.953 Each (inc. VAT)
Legrand 6003 White Plug Socket, 2 Poles, 16A, Indoor Use
1
BD 5.412
BD 5.412 Each (Exc. Vat)
BD 5.953
BD 5.953 Each (inc. VAT)
Legrand 6003 White Plug Socket, 2 Poles, 16A, Indoor Use
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| Quantity | Unit price |
|---|---|
| 1 - 9 | BD 5.412 |
| 10 - 24 | BD 5.230 |
| 25+ | BD 5.005 |
Technical Document
Specifications
Brand
LegrandColour
White
Indoor or Outdoor Use
Indoor
Mounting Style
Flush Mount
Current Rating
16A
Series
6003
Number of Poles
2
Country of Origin
France
